Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.43000 | ¥27.43 |
10 | ¥24.12500 | ¥241.25 |
100 | ¥19.19310 | ¥1,919.31 |
1,000 | ¥15.90297 | ¥15,902.97 |
3,000 | ¥14.80622 | ¥44,418.66 |