Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | RFID Reader | |
Frequency | 902MHz ~ 928MHz | |
For Use With/Related Products | ALR-F800 | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |