0050842012 | |
---|---|
DigiKey Part Number | 0050842012-ND |
Manufacturer | |
Manufacturer Product Number | 0050842012 |
Description | CONN RCPT HSG 1POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050842012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.61700 | ¥16.17 |
25 | ¥1.43520 | ¥35.88 |
50 | ¥1.31840 | ¥65.92 |
100 | ¥1.21590 | ¥121.59 |
250 | ¥1.09652 | ¥274.13 |
500 | ¥1.01850 | ¥509.25 |
1,000 | ¥0.94955 | ¥949.55 |
2,500 | ¥0.87067 | ¥2,176.68 |