0050650210 | |
---|---|
DigiKey Part Number | WM22815-ND |
Manufacturer | |
Manufacturer Product Number | 0050650210 |
Description | SL PMC WTOW SR MODBRNCH 10POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 10 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Holder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥13.91600 | ¥139.16 |
100 | ¥11.49290 | ¥1,149.29 |
1,200 | ¥9.07341 | ¥10,888.09 |
2,700 | ¥8.46853 | ¥22,865.03 |