0050650209 | |
---|---|
DigiKey Part Number | 0050650209-ND |
Manufacturer | |
Manufacturer Product Number | 0050650209 |
Description | SL PMC WTOW SR MODBRNCH 9POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650209 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 9 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Holder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥8.72638 | ¥12,216.93 |