0050650204 | |
---|---|
DigiKey Part Number | WM19579-ND |
Manufacturer | |
Manufacturer Product Number | 0050650204 |
Description | SL PMC WTOW SR MODBRNCH 4POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 4 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Holder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.71600 | ¥67.16 |
100 | ¥5.59580 | ¥559.58 |
1,000 | ¥4.92588 | ¥4,925.88 |