0050375063 | |
---|---|
DigiKey Part Number | 23-0050375063-ND |
Manufacturer | |
Manufacturer Product Number | 0050375063 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050375063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.80700 | ¥80.70 |
1,000 | ¥0.63142 | ¥631.42 |
2,500 | ¥0.61758 | ¥1,543.95 |