0039532305 | |
---|---|
DigiKey Part Number | WM7260-ND |
Manufacturer | |
Manufacturer Product Number | 0039532305 |
Description | CONN FFC VERT 30POS 1.25MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0039532305 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.049" (1.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.295" (7.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Actuator Material | Polybutylene Terephthalate (PBT), Polyester | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.55100 | ¥115.51 |
80 | ¥9.54150 | ¥763.32 |
1,200 | ¥8.84096 | ¥10,609.15 |