0039000428-08-A2 | |
---|---|
DigiKey Part Number | 0039000428-08-A2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-08-A2 |
Description | 8" PRE-CRIMP A2016 ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.88300 | ¥88.83 |
100 | ¥7.40170 | ¥740.17 |
1,000 | ¥5.92127 | ¥5,921.27 |
2,500 | ¥5.36616 | ¥13,415.40 |
5,000 | ¥5.18110 | ¥25,905.50 |