0039000428-06-B2 | |
---|---|
DigiKey Part Number | 0039000428-06-B2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-06-B2 |
Description | 6" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.51300 | ¥85.13 |
100 | ¥7.09630 | ¥709.63 |
1,000 | ¥5.67704 | ¥5,677.04 |
2,500 | ¥5.14480 | ¥12,862.00 |
5,000 | ¥4.96739 | ¥24,836.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/988/0039000428-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/986/0039000428-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/985/0039000428-xx-Gx_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/983/0039000428-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/986/0039000428-xx-Rx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/984/0039000428-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/984/0039000428-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/984/0039000428-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/984/0039000428-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/984/0039000428-xx-Bx_tmb.jpg)