Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥23.55400 | ¥235.54 |
100 | ¥18.73720 | ¥1,873.72 |
1,000 | ¥15.52490 | ¥15,524.90 |
2,500 | ¥14.45422 | ¥36,135.55 |
5,000 | ¥13.91889 | ¥69,594.45 |