Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥23.72600 | ¥237.26 |
100 | ¥18.87600 | ¥1,887.60 |
1,000 | ¥15.64009 | ¥15,640.09 |
2,500 | ¥14.56147 | ¥36,403.68 |
5,000 | ¥14.02215 | ¥70,110.75 |