Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥23.22600 | ¥232.26 |
100 | ¥18.47370 | ¥1,847.37 |
1,000 | ¥15.30702 | ¥15,307.02 |
2,500 | ¥14.25140 | ¥35,628.50 |
5,000 | ¥13.72356 | ¥68,617.80 |