Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥22.97100 | ¥229.71 |
100 | ¥18.27260 | ¥1,827.26 |
1,000 | ¥15.14044 | ¥15,140.44 |
2,500 | ¥14.09624 | ¥35,240.60 |
5,000 | ¥13.57416 | ¥67,870.80 |