Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥22.71700 | ¥227.17 |
100 | ¥18.07220 | ¥1,807.22 |
1,000 | ¥14.97386 | ¥14,973.86 |
2,500 | ¥13.94120 | ¥34,853.00 |
5,000 | ¥13.42487 | ¥67,124.35 |