0039000059-08-L9 | |
---|---|
DigiKey Part Number | 0039000059-08-L9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-08-L9 |
Description | 8" PRE-CRIMP A2064 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.37900 | ¥63.79 |
100 | ¥5.31910 | ¥531.91 |
1,000 | ¥4.25498 | ¥4,254.98 |
2,500 | ¥3.85611 | ¥9,640.27 |
5,000 | ¥3.72313 | ¥18,615.65 |