0039000059-06-B2 | |
---|---|
DigiKey Part Number | 0039000059-06-B2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-06-B2 |
Description | 6" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.27900 | ¥52.79 |
100 | ¥4.39640 | ¥439.64 |
1,000 | ¥3.51733 | ¥3,517.33 |
2,500 | ¥3.18760 | ¥7,969.00 |
5,000 | ¥3.07769 | ¥15,388.45 |