0039000059-03-R9 | |
---|---|
DigiKey Part Number | 0039000059-03-R9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-03-R9 |
Description | 3" PRE-CRIMP A2064 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.00800 | ¥50.08 |
100 | ¥4.16980 | ¥416.98 |
1,000 | ¥3.33614 | ¥3,336.14 |
2,500 | ¥3.02338 | ¥7,558.45 |
5,000 | ¥2.91911 | ¥14,595.55 |