0039000040-12-G0 | |
---|---|
DigiKey Part Number | 0039000040-12-G0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-12-G0 |
Description | 12" PRE-CRIMP A2040 GREEN |
Customer Reference | |
Detailed Description | Green 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.66600 | ¥66.66 |
100 | ¥5.55800 | ¥555.80 |
1,000 | ¥4.44659 | ¥4,446.59 |
2,500 | ¥4.02970 | ¥10,074.25 |
5,000 | ¥3.89076 | ¥19,453.80 |