0039000040-08-L2 | |
---|---|
DigiKey Part Number | 0039000040-08-L2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-08-L2 |
Description | 8" PRE-CRIMP A2016 BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.34500 | ¥53.45 |
100 | ¥4.45300 | ¥445.30 |
1,000 | ¥3.56256 | ¥3,562.56 |
2,500 | ¥3.22862 | ¥8,071.55 |
5,000 | ¥3.11728 | ¥15,586.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/0039000040-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/0039000040-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/0039000040-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/0039000040-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/0039000040-xx-Rx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/0039000040-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/0039000040-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/0039000040-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/0039000040-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/0039000040-xx-Lx_tmb.jpg)