0039000040-05-B2 | |
---|---|
DigiKey Part Number | 0039000040-05-B2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-05-B2 |
Description | 5" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.39400 | ¥53.94 |
100 | ¥4.19520 | ¥419.52 |
1,000 | ¥3.29615 | ¥3,296.15 |
2,500 | ¥2.99651 | ¥7,491.27 |
5,000 | ¥2.89665 | ¥14,483.25 |