0039000038-12-Y2 | |
---|---|
DigiKey Part Number | 0039000038-12-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-12-Y2 |
Description | 12" PRE-CRIMP A2016 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.02600 | ¥60.26 |
100 | ¥5.02440 | ¥502.44 |
1,000 | ¥4.01927 | ¥4,019.27 |
2,500 | ¥3.64246 | ¥9,106.15 |
5,000 | ¥3.51685 | ¥17,584.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/371/0039000038-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Yx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Yx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Yx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Yx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Yx_tmb.jpg)