0039000038-12-W4 | |
---|---|
DigiKey Part Number | 0039000038-12-W4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-12-W4 |
Description | 12" PRE-CRIMP A2015 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.82900 | ¥58.29 |
100 | ¥4.85450 | ¥485.45 |
1,000 | ¥3.88365 | ¥3,883.65 |
2,500 | ¥3.51958 | ¥8,798.95 |
5,000 | ¥3.39820 | ¥16,991.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/371/0039000038-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Wx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Wx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Wx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Wx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Wx_tmb.jpg)