0039000038-12-V9 | |
---|---|
DigiKey Part Number | 0039000038-12-V9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-12-V9 |
Description | 12" PRE-CRIMP A2064 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.14300 | ¥71.43 |
100 | ¥5.94880 | ¥594.88 |
1,000 | ¥4.75931 | ¥4,759.31 |
2,500 | ¥4.31310 | ¥10,782.75 |
5,000 | ¥4.16437 | ¥20,821.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/371/0039000038-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Vx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Vx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Vx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Vx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/0039000038-xx-Vx_tmb.jpg)