0039000038-06-R0-D | |
---|---|
DigiKey Part Number | 0039000038-06-R0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-06-R0-D |
Description | 6" PRE-CRIMP A2040 RED |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.56800 | ¥65.68 |
100 | ¥5.47510 | ¥547.51 |
1,000 | ¥4.37985 | ¥4,379.85 |
2,500 | ¥3.96924 | ¥9,923.10 |
5,000 | ¥3.83237 | ¥19,161.85 |