0039000038-05-G9-D | |
---|---|
DigiKey Part Number | 0039000038-05-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-05-G9-D |
Description | 5" PRE-CRIMP A2064 GREEN |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.55100 | ¥65.51 |
100 | ¥5.46030 | ¥546.03 |
1,000 | ¥4.36827 | ¥4,368.27 |
2,500 | ¥3.95877 | ¥9,896.92 |
5,000 | ¥3.82227 | ¥19,111.35 |