0039000038-04-S9 | |
---|---|
DigiKey Part Number | 0039000038-04-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-04-S9 |
Description | 4" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.55000 | ¥55.50 |
100 | ¥4.31670 | ¥431.67 |
1,000 | ¥3.39180 | ¥3,391.80 |
2,500 | ¥3.08347 | ¥7,708.68 |
5,000 | ¥2.98068 | ¥14,903.40 |