0039000038-03-A4 | |
---|---|
DigiKey Part Number | 0039000038-03-A4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-03-A4 |
Description | 3" PRE-CRIMP A2015 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.86800 | ¥48.68 |
100 | ¥3.78800 | ¥378.80 |
1,000 | ¥2.97655 | ¥2,976.55 |
2,500 | ¥2.70598 | ¥6,764.95 |
5,000 | ¥2.61578 | ¥13,078.90 |