0026604033 | |
---|---|
DigiKey Part Number | 0026604033-ND |
Manufacturer | |
Manufacturer Product Number | 0026604033 |
Description | CONN HEADER VERT 3POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026604033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.450" (11.43mm) | |
Contact Length - Post | 0.170" (4.32mm) | |
Overall Contact Length | 0.750" (19.05mm) | |
Insulation Height | 0.446" (11.33mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polyester, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.27660 | ¥227.66 |
1,800 | ¥1.71781 | ¥3,092.06 |
5,400 | ¥1.55225 | ¥8,382.15 |
10,800 | ¥1.44876 | ¥15,646.61 |