0026603070 | |
---|---|
DigiKey Part Number | WM19521-ND |
Manufacturer | |
Manufacturer Product Number | 0026603070 |
Description | CONN HEADER R/A 7POS 3.96MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026603070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.585" (14.86mm) | |
Contact Length - Post | 0.140" (3.56mm) | |
Overall Contact Length | - | |
Insulation Height | 0.130" (3.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polyester, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.69300 | ¥76.93 |
300 | ¥6.40967 | ¥1,922.90 |
1,200 | ¥5.12771 | ¥6,153.25 |
5,100 | ¥4.48675 | ¥22,882.42 |
10,200 | ¥4.26241 | ¥43,476.58 |