0026481106 | |
---|---|
DigiKey Part Number | WM50009-10-ND |
Manufacturer | |
Manufacturer Product Number | 0026481106 |
Description | CONN HEADER R/A 10POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.450" (11.43mm) | |
Contact Length - Post | 0.212" (5.38mm) | |
Overall Contact Length | - | |
Insulation Height | 0.355" (9.02mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.79100 | ¥77.91 |
100 | ¥6.49210 | ¥649.21 |
1,000 | ¥5.19350 | ¥5,193.50 |
5,000 | ¥4.54428 | ¥22,721.40 |
10,000 | ¥4.31707 | ¥43,170.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/325/618/KK41672-Series-RA-Tin-xx-Positions_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/325/618/KK41672-Series-RA-Tin-xx-Positions_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/325/618/KK41672-Series-RA-Tin-xx-Positions_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/325/618/KK41672-Series-RA-Tin-xx-Positions_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/284/171/KK41672-Series-RA-Tin-2-Positions_tmb.jpg)