0015247141 | |
---|---|
DigiKey Part Number | 23-0015247141-ND |
Manufacturer | |
Manufacturer Product Number | 0015247141 |
Description | CONN RCPT 14POS 0.165 TIN PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0015247141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.165" (4.20mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Insulation Color | Natural | |
Insulation Height | 0.446" (11.33mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Blind Mating, Board Lock | |
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Applications | General Purpose, Industrial, Medical, Telecommunications | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥20.90200 | ¥209.02 |
80 | ¥16.72750 | ¥1,338.20 |