0015045084 | |
---|---|
DigiKey Part Number | WM9247-ND |
Manufacturer | |
Manufacturer Product Number | 0015045084 |
Description | CONN INTERIM CLIP 8POS W/RIB.100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045084 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 8 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.13200 | ¥111.32 |
100 | ¥9.19420 | ¥919.42 |
1,000 | ¥7.25870 | ¥7,258.70 |
2,500 | ¥6.77483 | ¥16,937.08 |