0015040343 | |
---|---|
DigiKey Part Number | 23-0015040343-ND |
Manufacturer | |
Manufacturer Product Number | 0015040343 |
Description | CONN STRAIN RELIEF 8POS 4.2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Mini-Fit Jr Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015040343 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 8 | |
For Use With/Related Products | Mini-Fit Jr Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥18.89000 | ¥188.90 |
100 | ¥15.02590 | ¥1,502.59 |
1,000 | ¥12.45003 | ¥12,450.03 |
5,000 | ¥11.16210 | ¥55,810.50 |