0015040211 | |
---|---|
DigiKey Part Number | WM2579-ND |
Manufacturer | |
Manufacturer Product Number | 0015040211 |
Description | POLARIZING KEY FOR MINI FIT JR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Mini-Fit Jr Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015040211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | Mini-Fit Jr Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.20200 | ¥22.02 |
100 | ¥1.61780 | ¥161.78 |
1,000 | ¥1.29431 | ¥1,294.31 |