0010844090

DigiKey Part Number
23-0010844090-ND
Manufacturer
Manufacturer Product Number
0010844090
Description
CONN HEADER VERT 9POS 6.35MM
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
0010844090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.169" (4.30mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.77000¥9.77
10¥8.30800¥83.08
80¥6.86650¥549.32
945¥6.36265¥6,012.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.