0008580121 | |
---|---|
DigiKey Part Number | WM2304TR-ND - Tape & Reel (TR) WM2304CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008580121 |
Description | CONN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.76300 | ¥57.63 |
100 | ¥4.79930 | ¥479.93 |
1,000 | ¥3.83934 | ¥3,839.34 |
2,500 | ¥3.47942 | ¥8,698.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥3.35943 | ¥23,516.01 |
14,000 | ¥3.11947 | ¥43,672.58 |