0008550130 | |
---|---|
DigiKey Part Number | WM9728TR-ND - Tape & Reel (TR) WM9728CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008550130 |
Description | CONN 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.54000 | ¥45.40 |
100 | ¥3.52940 | ¥352.94 |
1,000 | ¥2.77327 | ¥2,773.27 |
2,500 | ¥2.52116 | ¥6,302.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.65109 | ¥16,510.90 |