0008500113-08-R4 | |
---|---|
DigiKey Part Number | 0008500113-08-R4-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-08-R4 |
Description | 8" PRE-CRIMP A2015 RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.20500 | ¥52.05 |
100 | ¥4.34050 | ¥434.05 |
1,000 | ¥3.47225 | ¥3,472.25 |
2,500 | ¥3.14672 | ¥7,866.80 |
5,000 | ¥3.03822 | ¥15,191.10 |