0008500113-08-N8-D | |
---|---|
DigiKey Part Number | 0008500113-08-N8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-08-N8-D |
Description | 8" PRE-CRIMP A3048 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.63400 | ¥66.34 |
100 | ¥5.52770 | ¥552.77 |
1,000 | ¥4.42229 | ¥4,422.29 |
2,500 | ¥4.00770 | ¥10,019.25 |
5,000 | ¥3.86951 | ¥19,347.55 |