0008500113-08-B2-D | |
---|---|
DigiKey Part Number | 0008500113-08-B2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-08-B2-D |
Description | 8" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.83100 | ¥68.31 |
100 | ¥5.69190 | ¥569.19 |
1,000 | ¥4.55365 | ¥4,553.65 |
2,500 | ¥4.12674 | ¥10,316.85 |
5,000 | ¥3.98445 | ¥19,922.25 |