0002065108 | |
---|---|
DigiKey Part Number | 23-0002065108TR-ND - Tape & Reel (TR) 23-0002065108CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002065108 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.20000 | ¥72.00 |
100 | ¥5.59720 | ¥559.72 |
1,000 | ¥4.39759 | ¥4,397.59 |
2,500 | ¥3.99784 | ¥9,994.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.74121 | ¥16,447.26 |
12,000 | ¥2.51435 | ¥30,172.20 |
30,000 | ¥2.45763 | ¥73,728.90 |