0002062101-12-L9-D | |
---|---|
DigiKey Part Number | 0002062101-12-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-12-L9-D |
Description | 12" PRE-CRIMP A2103 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.65300 | ¥86.53 |
100 | ¥7.20820 | ¥720.82 |
1,000 | ¥5.76624 | ¥5,766.24 |
2,500 | ¥5.22567 | ¥13,064.17 |
5,000 | ¥5.04547 | ¥25,227.35 |