0002062101-08-R0 | |
---|---|
DigiKey Part Number | 0002062101-08-R0-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-08-R0 |
Description | 8" PRE-CRIMP A2102 RED |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.73000 | ¥57.30 |
100 | ¥4.77810 | ¥477.81 |
1,000 | ¥3.82224 | ¥3,822.24 |
2,500 | ¥3.46391 | ¥8,659.77 |
5,000 | ¥3.34446 | ¥16,722.30 |