0002062101-08-A2 | |
---|---|
DigiKey Part Number | 0002062101-08-A2-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-08-A2 |
Description | 8" PRE-CRIMP A2101 ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.33600 | ¥53.36 |
100 | ¥4.44810 | ¥444.81 |
1,000 | ¥3.55862 | ¥3,558.62 |
2,500 | ¥3.22501 | ¥8,062.53 |
5,000 | ¥3.11380 | ¥15,569.00 |