0002062101-06-B0-D | |
---|---|
DigiKey Part Number | 0002062101-06-B0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-06-B0-D |
Description | 6" PRE-CRIMP A2102 BLACK |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.74000 | ¥67.40 |
100 | ¥5.61390 | ¥561.39 |
1,000 | ¥4.49126 | ¥4,491.26 |
2,500 | ¥4.07022 | ¥10,175.55 |
5,000 | ¥3.92989 | ¥19,649.45 |