0002062101-04-N4 | |
---|---|
DigiKey Part Number | 0002062101-04-N4-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-04-N4 |
Description | 4" PRE-CRIMP A3070 BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.41000 | ¥54.10 |
100 | ¥4.50550 | ¥450.55 |
1,000 | ¥3.60427 | ¥3,604.27 |
2,500 | ¥3.26635 | ¥8,165.88 |
5,000 | ¥3.15373 | ¥15,768.65 |