0002062101-04-G0-D | |
---|---|
DigiKey Part Number | 0002062101-04-G0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-04-G0-D |
Description | 4" PRE-CRIMP A2102 GREEN |
Customer Reference | |
Detailed Description | Green 20 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.27200 | ¥62.72 |
100 | ¥5.22640 | ¥522.64 |
1,000 | ¥4.18109 | ¥4,181.09 |
2,500 | ¥3.78912 | ¥9,472.80 |
5,000 | ¥3.65847 | ¥18,292.35 |