0002062101-03-L2-D | |
---|---|
DigiKey Part Number | 0002062101-03-L2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-03-L2-D |
Description | 3" PRE-CRIMP A2101 BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.89500 | ¥58.95 |
100 | ¥4.90860 | ¥490.86 |
1,000 | ¥3.92716 | ¥3,927.16 |
2,500 | ¥3.55902 | ¥8,897.55 |
5,000 | ¥3.43628 | ¥17,181.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/250/280/0002062101-xx-Bx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/573/0002062101-xx-Nx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/333/853/0002062101-xx-Gx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/325/891/0002062101-xx-Ax-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/300/009/0002062101-xx-Rx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/574/0002062101-xx-Lx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/574/0002062101-xx-Lx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/574/0002062101-xx-Lx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/574/0002062101-xx-Lx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/574/0002062101-xx-Lx-D_tmb.jpg)