0002062101-02-L0-D | |
---|---|
DigiKey Part Number | 0002062101-02-L0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-02-L0-D |
Description | 2" PRE-CRIMP A2102 BLUE |
Customer Reference | |
Detailed Description | Blue 20 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.80400 | ¥58.04 |
100 | ¥4.83890 | ¥483.89 |
1,000 | ¥3.87109 | ¥3,871.09 |
2,500 | ¥3.50815 | ¥8,770.38 |
5,000 | ¥3.38717 | ¥16,935.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/250/280/0002062101-xx-Bx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/573/0002062101-xx-Nx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/333/853/0002062101-xx-Gx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/325/891/0002062101-xx-Ax-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/300/009/0002062101-xx-Rx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/574/0002062101-xx-Lx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/574/0002062101-xx-Lx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/574/0002062101-xx-Lx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/574/0002062101-xx-Lx-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/574/0002062101-xx-Lx-D_tmb.jpg)